SI303101023


Description:
2J5283P-100LL100-C20NRST_CU008051
Supplier:
2J
Matchcode:
2J5283P, Adh Mount, 5G 100cm
Rutronik No.:
WIREAC3315
Unit Pack:
20
MOQ:
1
Packaging:
INDIVIDUAL
- Antenna type
- Adhesive
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA
- Connector (2)
- C152r/f
- Cable length
- 1000 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.