SI302101858
Description:
2J1015B-915-250LL100-C20NST_CU008051
Supplier:
2J
Matchcode:
2J1015B-915
Rutronik No.:
WIREAC3346
Unit Pack:
1
MOQ:
1
Packaging:
BAG
- Antenna type
- Screw
- Standard
- ISM
- Frequency
- 902-928 Hz
- Connector (1)
- SMA-Male
- Cable type
- LL100
- Cable length
- 2500 mm
- Impedance
- 50 Ohm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.