2JW1102-C943B
image shown is a representation only
Description:
WiFi 6E 2JW1102-C943B RP-SMA/m
Supplier:
2J
Matchcode:
2JW1102-C943B
Rutronik No.:
WIREAC2720
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- 2,4/6GHz
- Frequency
- 2,4/6 G Hz
- Connector (1)
- RP-SMA/m
- Impedance
- 50 Ohm
- Size
- 135 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
Blade 2.4/5.0/6.0 GHZ WiFi 6E ISM High Gain Hinged Connector Mount
2.4-5.0-6.0GHz/WiFi 6E/Sigfox/LoRa/LPWA/BT/ZigBee/RFID/ISM |
Connector Mount |
135 × 19 × 10 |
-40 °C to +85 °C |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.