2JW0502-C675


image shown is a representation only
Description:
SWIVEL ANTENNA 2JW0502 SMA/M
Supplier:
2J
Matchcode:
2JW0502-C675
Rutronik No.:
WIREAC2037
Unit Pack:
1
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Gain
- 7,2 dB
- Size
- 173 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
Connection (Wifi)
Frequencies
WIFI / BLUETOOTH (2.4 GHz)
WIFI (5.0 GHz)
WIFI (5.1 - 5.9 GHz)
WIFI (5.0 GHz)
WIFI (5.1 - 5.9 GHz)
Specification
Impedance: 50 Ohm
Polarization: Linear
Gain: 4.2 dBi Max.
VSWR: < 1.6:1
Polarization: Linear
Gain: 4.2 dBi Max.
VSWR: < 1.6:1
Default Connections
Cable type: none
Cable length: upon request
Connector type: SMA MALE NICKEL
Cable length: upon request
Connector type: SMA MALE NICKEL
General Specification
Specification
Operating temperature: -40 to +85
Dimensions
Max height: 173mm
Max diameter: 7-10mm
Max diameter: 7-10mm
Mounting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.