2JMAS05-050RG174-C20N
image shown is a representation only
Description:
2JMAS05 PCB Antenna 50cm SMA
Supplier:
2J
Matchcode:
2JMAS05-050RG174-C20N
Rutronik No.:
WIREAC1809
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
- Antenna type
- PCB
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Connector (1)
- SMA/m
- Cable length
- 500 mm
- Impedance
- 50 Ohm
- Gain
- 2.2 dB
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.