2JMAS01-005RG174-C44N


image shown is a representation only
Description:
2JMAS01 Antenna Penta band MMCX
Supplier:
2J
Matchcode:
2JMAS01-005RG174-C44N
Rutronik No.:
WIREAC1959
Unit Pack:
100
MOQ:
100
Packaging:
BAG
- Antenna type
- PCB
- Standard
- Cellular
- Frequency
- 824-2400 M Hz
- Connector (1)
- MMCX/m R/A
- Cable type
- RG174
- Cable length
- 50 mm
- Impedance
- 50 Ohm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.