2JF0783P-010MC137B-UFL


image shown is a representation only
Description:
High Perf. 5G Flex Polymer Adhesive Ant.
Supplier:
2J
Matchcode:
2JF0783P-010MC137B-UFL
Rutronik No.:
WIREAC2986
Unit Pack:
1
MOQ:
100
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- 5G
- Frequency
- 617-5925 Hz
- Connector (1)
- U.FL
- Cable type
- MC1.37
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.