2JE28
image shown is a representation only
Description:
2JE28 SMT LTE-IEC62137-1-2:2007
Supplier:
2J
Matchcode:
2JE28
Rutronik No.:
WIREAC2713
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Impedance
- 50 Ohm
- Size
- 40 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
4G LTE/3G/2G High Performance Compact Size Fiberglass Antenna
Surface Mount Fiberglass |
40 × 8 × 3 |
-40 °C to +85 °C |
50 kgf according to IEC62137-1-2:2007 |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.