2JCP1840101GA
image shown is a representation only
Description:
Ceramic patch GNSS Thru-Hole M
Supplier:
2J
Matchcode:
2JCP1840101GA
Rutronik No.:
WIREAC2762
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- GNSS
- Frequency
- 1575-1606M Hz
- Impedance
- 50 Ohm
- Size
- 18 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
GPS/GLONASS/Galileo 1575-1606 MHz High Gain Ceramic Antenna
1 |
GPS/GLO/QZSS/Galileo/L1 |
Thru-Hole Mount Ceramic |
Specification only for the 2JDK0101Ga-A28 Development Kit |
18 x 18 x 4 |
-40 °C to +85 °C |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.