2J7B86BGFA-300LL195-LL100_SMA
image shown is a representation only
Description:
2J7B86BGFA 2x5G/2xWLAN/GNSS Scr
Supplier:
2J
Matchcode:
2J7B86BGFA-300LL195-LL100_SMA
Rutronik No.:
WIREAC2637
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- 5G/GNSS/WL
- Frequency
- 698-6000 M Hz
- Connector (1)
- SMA/m
- Connector (2)
- SMA/m
- Cable type
- LL195
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Size
- 130 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
2J7B86BGFA-300LL195-LL100_SMA
2J7B86BGFa, Black, Screw Mount, 5in1,
2x 5G: 3 m LL195, SMA/m
2.4/5.0 GHz: 3 m LL195, SMA/m
GPS/GLO: 3 m LL100, SMA/m
Customized cable and connector possible
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.