2J7750BGFR-RB-300LL100-C96-C638-C95



Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- LTE/GNSS/W
- Frequency
- 698-6000 M Hz
- Connector (1)
- Fakra D
- Connector (2)
- Fakra I
- Cable type
- LL100
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
2J77xxB “The Shaker Series”
The World First Solution in its category
With a 3-in-1 architecture design, this unique antenna is the world first solution integrating LTE MIMO in a Shaker Radome configuration. The 2J77xxB uses the latest antenna technologies that improve signal strength and connectivity in the most dynamic environments. This patented low power consumption and low noise figure architecture design outperforms the competition alternatives in quality, connectivity and reliability while providing increased data throughput.
Flexibility and options
The main 3-in-1 configuration antenna is designed to work with LTE, 2.4/5.0GHz, LTE-MIMO plus GNSS technologies such as GPS, Glonass, Galileo and QZSS for better geolocation and precise tracking. All GNSS options include high rejection SAW filter technology, protecting against LNA burn-out. The same footprint is available in 3-in-1, 2-in-1 and 1-in-1 configurations. This module also comes with multiple options of antenna elements, to allow for different communication technologies and standards to perform with worldwide networks bands such as 433 MHz, 868 MHz, and 915 MHz. These configuration options provide our consumers with more freedom for various custom designs.
Customization options include a fully adjustable cable length and connector type along with a standard RF cable or low-loss cable to improve the overall reception and range. Feel free to refer to our website or contact the sales team for more information on the 2J77xxB “The Shaker Series.”
Typical applications
- Infotainment systems
- WiFi hotspot
- HD video transmission
- Dash cameras
- Connected cars
- Self-driving cars
- Fleet management
- Gateways
- Routers
- Public transportation
- Logistics
- And others
Compatibility Standards
LTE Cables
- CAT 1 2 3 4 5 6 7 8 9 10 11 12
- NB-IoT, LTE-NB1, CAT-M1, CAT-M2, WCDMA, UMTS, HSPA,
- EDGE GRPS, GSM, CDMA
2.4/5.0 Cables
- WiFi, Bluetooth, BLE, ISM
- DSRC, V2V, V2X
- Sigfox, LoRa, ZigBee, RPMA, LPWAN
GPS/GLO Cable
- GPS, GLONASS
- Galileo, QZSS, L1, E1
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.