2J7184BGFC-300LL195-SMA-300LL100-FA


image shown is a representation only
Description:
2J7184BGFc 4x5G+GNSS Screw 3m SMA+Fakra
Supplier:
2J
Matchcode:
2J7184BGFC
Rutronik No.:
WIREAC2780
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- 5G/GNSS
- Frequency
- 617-5925 M Hz
- Connector (1)
- SMA/m
- Connector (2)
- Fakra C
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Size
- 130 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.