2J6984BGFa-010RG178-UFL-UFL-UFL
Description:
Phoenix 5GNR/4G LTE/3G/2G MIMO/GNSS/GPS
Supplier:
2J
Matchcode:
2J6984BGFa-010RG178-3xUFL
Rutronik No.:
WIREAC3069
Unit Pack:
1
MOQ:
100
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- 5G/GNSS
- Frequency
- 617-5925 Hz
- Connector (1)
- UFL
- Connector (2)
- UFL
- Cable type
- RG178
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- BOX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.