2J560RPCB-030/113-U.FL
image shown is a representation only
Description:
2J560RPCB Ant.GSM Penta U.FL
Supplier:
2J
Matchcode:
2J560RPCB-030/113-U.FL
Rutronik No.:
WIREAC1702
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Antenna type
- PCB
- Standard
- Cell/WLAN
- Frequency
- 824-5000 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Cable length
- 300 mm
- Impedance
- 50 Ohm
- Gain
- 2.2 dB
- Size
- 105 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.