2J510PCB-010/113-C667N
Description:
2J510PCB LTE Ant. 10cm SMA R/A
Supplier:
2J
Matchcode:
2J510PCB-010/113-C667N
Rutronik No.:
WIREAC2113
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Antenna type
- PCB
- Standard
- LTE/WLAN
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m R/A
- Cable type
- MC1.13
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.