2J471B-020RG174-C43N
image shown is a representation only
Description:
2J471B Antenna 20cm MCX/M R/A
Supplier:
2J
Matchcode:
2J471B-020RG174-C43N
Rutronik No.:
WIREAC2020
Unit Pack:
1
MOQ:
10
Packaging:
INDIVIDUAL
- Antenna type
- Screw
- Standard
- GNSS
- Frequency
- 1575,42 M Hz
- Connector (1)
- MCX/m R/A
- Cable type
- RG174
- Cable length
- 200 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
Frequencies
GALILEO E1 (1575.42 MHz)
GPS (1575.42 MHz)
GLONASS (1592 - 1610 MHz)
GPS (1575.42 MHz)
GLONASS (1592 - 1610 MHz)
Specification
Impedance: 50 Ohms
Noise figure: 1.5dB
Patch gain: 3dBiC at zenith.
Polarization: RHCP
LNA Gain: 32 dB typ. (5V)
Voltage supply: 1.8V to 5V
Current: 5mA (1.8V), 13mA (3.3V), 25mA (5V)
Power (max.): 138mW Max.
Certificates: IP65, IP69K
Operating temperature: -40°C to +85°C
Noise figure: 1.5dB
Patch gain: 3dBiC at zenith.
Polarization: RHCP
LNA Gain: 32 dB typ. (5V)
Voltage supply: 1.8V to 5V
Current: 5mA (1.8V), 13mA (3.3V), 25mA (5V)
Power (max.): 138mW Max.
Certificates: IP65, IP69K
Operating temperature: -40°C to +85°C
General Specification
Dimensions
Max height: 18.5mm
Max diameter: 52mm
Max diameter: 52mm
Mounting Body Mount
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.