2J3104M-300RG174-C20NST


image shown is a representation only
Description:
Magnet.antenna 868/GSM/3G/SMA/m
Supplier:
2J
Matchcode:
2J3104M-300RG174-C20NST
Rutronik No.:
WIREAC2005
Unit Pack:
1
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Magnetic
- Standard
- Cellular
- Frequency
- 824-2400 M Hz
- Connector (1)
- SMA/m
- Cable type
- RG174
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
Frequencies
AMPS (850 MHz)
GSM (900 MHz)
DCS (1800 MHz)
PCS (1900 MHz)
3G (UMTS 2.1 GHz)
WIFI / BLUETOOTH (2.4 GHz)
GSM (900 MHz)
DCS (1800 MHz)
PCS (1900 MHz)
3G (UMTS 2.1 GHz)
WIFI / BLUETOOTH (2.4 GHz)
Specification
Impedance: 50 Ohms
Polarization: VERTICAL
Gain: 5dBi at 2.4GHz
VSWR: <2:1
Power handling: 30W
Operating temperature: -40°C to +85°C
Polarization: VERTICAL
Gain: 5dBi at 2.4GHz
VSWR: <2:1
Power handling: 30W
Operating temperature: -40°C to +85°C
General Specification
Dimensions
Max height: 233mm
Max diameter: 31mm
Max diameter: 31mm
Mounting Magnetic Mount
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.