2J2124B-B05H-300LL195-C91NRST_CU008
Description:
Wall m. ant. LTE SMA/f Ni
Supplier:
2J
Matchcode:
2J2124B-B05H-300LL195-C91NRST
Rutronik No.:
WIREAC3185
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Antenna type
- WALL MOUNT
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/f NI
- Cable type
- LL195
- Cable length
- 4000 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.