2J0C15-868-C884G
image shown is a representation only
Description:
868 MHz ISM Omni-Directional Right Angle
Supplier:
2J
Matchcode:
2J0C15-868-C884G
Rutronik No.:
WIREAC3254
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 868M Hz
- Connector (1)
- ISM
- Impedance
- 50 Ohm
- Gain
- 0 dB
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.