2J0115W-868-C20G


Description:
2J0115 Stub antenna, White SMA
Supplier:
2J
Matchcode:
2J0115W-868-C20G
Rutronik No.:
WIREAC2060
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- ISM
- Frequency
- 868 M Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Size
- 54,4 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 8 weeks
White Version of 2J0115-868-C20N
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.