2J0102-C109N
image shown is a representation only
Description:
STUB ANTENNA 2J0102 SMA/M R/A
Supplier:
2J
Matchcode:
2J0102-C109N
Rutronik No.:
WIREAC2040
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Antenna type
- Connector
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Gain
- 0 dB
- Size
- 53,1 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
Connection (Wifi)
Frequencies
WIFI / BLUETOOTH (2.4 GHz)
Specification
Impedance: 50 Ohms
Polarization: Linear
Gain: 0 dBi
VSWR: <1.5:1
Power handling: 25W
Polarization: Linear
Gain: 0 dBi
VSWR: <1.5:1
Power handling: 25W
Default Connections
Cable type: none
Connector type: upon request
Connector type: upon request
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.