ANR2GCP0BWS-BI
Description:
SLC NAND 2Gb 256Mx8 1.8V WSON8
Supplier:
Zentel Japan
Matchcode:
ANR2GCP0BWS-BI
Rutronik No.:
ICPROM10842
Unit Pack:
480
MOQ:
4800
package:
WSON8
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PARALLEL
- Density
- 2G bit
- Organisation
- 256MX8
- Technology
- SLC
- U(cc)
- 1,8 V
- Package
- WSON8
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECC
- 14BIT/512B
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.