A8XAGH50ABA-PM
Description:
LPDDR4X 16Gb x32 FBGA200 3733Mhz
Supplier:
Zentel Japan
Matchcode:
A8XAGH50ABA-PM
Rutronik No.:
ICDRAM2436
Unit Pack:
120
MOQ:
1200
package:
FBGA200
Packaging:
TRAY
- Density
- 16G bit
- Organisation
- 2X256MX32
- Clock Frequency
- 1866M Hz
- Data Rate
- 3733Mbps
- U(cc)
- 0.6 V
- T(a)MIN
- -25 C°
- T(a)MAX
- 85 C°
- Automotive
- NO
- Package
- FBGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.