A6T2GF3SACA-HP
![ZENTEL ZENTEL](https://www.rutronik24.com/images/logos/zentel_medium.png)
![ZENTEL A6T2GF3SACA-HP](https://www.rutronik24.com/pim/direct/zentel/medium/zentel-a6t2gf3saca-hp.jpg)
image shown is a representation only
Description:
SO-DIMM DDR3 2GB
Supplier:
Zentel Japan
Matchcode:
A6T2GF3SACA-HP
Rutronik No.:
DISMOD2276
Unit Pack:
1
MOQ:
100
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2GB
- Layout
- SO-DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 1866 MHZ
- ECC
- NO
- Voltage
- 1,35
- Pins
- 204
- Temp.max.
- 70°C
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 84733020000
- Country
- Japan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.