A6FAGH3SAAA-MC
![ZENTEL ZENTEL](https://www.rutronik24.com/images/logos/zentel_medium.png)
![ZENTEL A6FAGH3SAAA-MC](https://www.rutronik24.com/pim/direct/zentel/medium/zentel-a6fagh3saaa-mc.jpg)
image shown is a representation only
Description:
DIMM DDR4 16GB
Supplier:
Zentel Japan
Matchcode:
A6FAGH3SAAA-MC
Rutronik No.:
DISMOD2273
Unit Pack:
1
MOQ:
100
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Temp.max.
- 85°C
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 3200 MHZ
- ECC
- NO
- Voltage
- 1,2
- Pins
- 288
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 84733020000
- Country
- Japan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.