A3S56D40GTP-50


image shown is a representation only
Description:
DDR-SDRAM 256Mb 16Mx16 200MHz
Supplier:
Zentel Japan
Matchcode:
A3S56D40GTP-50
Rutronik No.:
ICDRAM2169
Unit Pack:
1
MOQ:
1
package:
TSOP66
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 256M bit
- Organisation
- 16Mx16
- U (cc)
- 2,5 V
- Package
- TSOP66
- T(A) max
- 70 °C
- T(A) min
- 0 °C
- Clock frequency
- 200M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.