A3R12E40DBF-8EI


image shown is a representation only
Description:
DDR2 SDRAM 512Mb 32Mx16 FBGA84
Supplier:
Zentel Japan
Matchcode:
A3R12E40DBF-8EI
Rutronik No.:
ICDRAM2535
Unit Pack:
200
MOQ:
2000
package:
FBGA84
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 512M bit
- Organisation
- 32Mx16
- U(cc)
- 1.8 V
- Package
- FBGA84
- T(a)MAX
- 95 C°
- T(a)MIN
- -40 C°
- Data Rate
- 800MBPS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.