A3R12E40DBF-8E
![ZENTEL ZENTEL](https://www.rutronik24.com/images/logos/zentel_medium.png)
![ZENTEL A3R12E40DBF-8E](https://www.rutronik24.com/pim/direct/zentel/medium/zentel-a3r12e40dbf-8e.jpg)
image shown is a representation only
Description:
DDR2 SDRAM 512Mb 32Mx16 FBGA84
Supplier:
Zentel Japan
Matchcode:
A3R12E40DBF-8E
Rutronik No.:
ICDRAM2172
Unit Pack:
2000
MOQ:
2000
package:
FBGA84
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 512M bit
- Organisation
- 32Mx16
- U(cc)
- 1,8 V
- Package
- FBGA84
- T(a)MAX
- 95 C°
- T(a)MIN
- 0 C°
- Data Rate
- 1600Mbps
- Clock Frequency
- 800M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.