QRFTF11078-01R1


Description:
2.0Zoll IPS (240 x 320)TFT Module
Supplier:
YEEBO
Matchcode:
QRFTF11078-01R1
Rutronik No.:
DISCO6142
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 2.0 inch
- Resolution
- 240x320 pixel
- Brightness
- 900 cd/m²
- Contrast
- 800:1
- Operating temp.
- -20/+70 °C
- Width
- 35.43 mm
- Height
- 48.23 mm
- Depth
- 2.51 mm
- Interface
- RGB
- TFT with Touch.
- N
- Viewing angle
- 80/80/8080 u/d/l/r
- Backlight Sys.
- LED
- Response time
- 30 ms
- Display Type
- TFT
- Inverter
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Country
- Japan
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.