XP8NA1R2TL


image shown is a representation only
Description:
N-CH 80V 400A 1,2mOhm TOLL (TL)
Supplier:
YAGEO XSEMI
Matchcode:
XP8NA1R2TL
Rutronik No.:
LVMOS1247
Unit Pack:
2000
MOQ:
2000
package:
TOLL(TL)
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 400 A
- RDS(on)at 10V
- 1.2 mOhm
- Q(g)
- 265 nC
- P(tot)
- 3.75 W
- R(thJC)
- 40 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- Si
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TOLL(TL)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.