XP60PN72REN


image shown is a representation only
Description:
N-CH 600V 0.053A 72000mOhm SOT-23
Supplier:
YAGEO XSEMI
Matchcode:
XP60PN72REN
Rutronik No.:
LVMOS1716
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 0.053 A
- RDS(on)at 10V
- 72000 mOhm
- Q(g)
- 2.5 nC
- P(tot)
- 0.5 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.