ZOR-25-T-52-0R
Description:
ZOR-25 0R 0207 JUMPER
Supplier:
YAGEO
Matchcode:
CF02070R
Rutronik No.:
WLR3912
Unit Pack:
5000
MOQ:
5000
package:
0207
Packaging:
AMMOPACK
- Resistor value
- 0 Ω
- Package
- 0207
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 6.3 mm
- Diameter
- 2.3 mm
- Spec.features
- I=2,5A
- Value range
- JUMPER
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.