YC324-JK-07120RL

Best Choice

image shown is a representation only
Description:
CN2012R4 120R 5% 0,125W CONVEX
Supplier:
YAGEO
Matchcode:
CN2012R4120R5%
Rutronik No.:
WWN4749
Unit Pack:
4000
MOQ:
4000
package:
2012
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 120 Ω
- Package
- 2012
- Res.tolerance
- 5 %
- No.resistors
- 4
- Power rating
- 0.125 W
- Termination
- CONVEX
- Max.oper.volt.
- 200 V
- No.pins
- 8
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Temp.coeff.
- 200 ppm
- Automotive
- AEC-Q(200)
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.