YC164-FR-0710RL


image shown is a representation only
Description:
CN1206R4 10R 1% 0,063W CONVEX
Supplier:
YAGEO
Matchcode:
CN1206R410R1%
Rutronik No.:
WWN4031
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Resistor value
- 10 Ω
- Res.tolerance
- 1 %
- No.resistors
- 4
- Power rating
- 0,063 W
- Termination
- CONVEX
- Max.oper.volt.
- 50 V
- No.pins
- 8
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Temp.coeff.
- 200 ppm
- Automotive
- AEC-Q(200)
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.