YC104-JR-070RL

Best Choice

image shown is a representation only
Description:
CN0602R4 0R I=0,5A CONVEX
Supplier:
YAGEO
Matchcode:
CN0602R40R
Rutronik No.:
WWN4601
Unit Pack:
10000
MOQ:
10000
package:
0602
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0 Ω
- Package
- 0602
- No.resistors
- 4
- Termination
- CONVEX
- Max.oper.volt.
- 12.5 V
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Automotive
- AEC-Q(200)
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.