UDT14A05L03
image shown is a representation only
Description:
ESD PROT. 0,3W 5V, 25V SOT-143
Supplier:
YAGEO
Matchcode:
UDT14A05L03
Rutronik No.:
DTRL13521
Unit Pack:
3000
MOQ:
15000
package:
SOT-143
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-143
- Application
- ESD PROT.
- Automotive
- NO
- Clamping voltag
- 25 V
- Stand-off V Vwm
- 5,0 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.