- Home
- Passive Components
- Special Chip Resistor
- YAGEO Special Chip Resistor
image shown is a representation only
![YAGEO YAGEO](https://www.rutronik24.com/images/logos/yageo_webgate.png)
PS0603 2,2R 1% 0,1W PULSE/SURGE
Supplier:
YAGEO
Matchcode:
RC06032,2R1%
Rutronik No.:
WSR2659
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
- Resistor value
-
2.2 Ω
- Temp.coeff.
-
200 ppm
- Res.tolerance
-
1 %
- Power rating
-
0.1 W
- Technology
-
THICKFILM
- Max.oper.temp.
-
155 °C
- Max.oper.volt.
-
150 V
- Spec.features
-
PULS/SURGE
- Min.oper.temp.
-
-55 °C
- Automotive
-
AEC-Q(200)
- Package
-
0603
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
PS0402 2,2R 1% 0,063W...
package:
0402
Packaging:
REEL
Best Choice
PS0805 2,2R 10% 0,125W...
package:
0805
Packaging:
REEL
PS1206 2,2R 1% 0,75W PS/HP
package:
1206
Packaging:
REEL
Best Choice
PS0805 2,2R 5% 0,125W...
package:
0805
Packaging:
REEL
Best Choice
PS1206 2,2R 5% 0,25W...
package:
1206
Packaging:
REEL
PS1206 2,2R 5% 0,25W...
package:
1206
Packaging:
REEL
PS1206 2,2R 5% 0,5W PS/HP
package:
1206
Packaging:
REEL
Best Choice
PS1206 2,2R 5% 0,75W PS/HP
package:
1206
Packaging:
REEL
Best Choice
PS1218 2,2R 10% 1W PULSE/SURGE
package:
1218
Packaging:
REEL
Previous
Next