SQP700JB-8R2


image shown is a representation only
Description:
SQP700 8,2R 5% 7W TK300
Supplier:
YAGEO
Matchcode:
RWA7W8,2R5%
Rutronik No.:
WDR11918
Unit Pack:
600
MOQ:
1200
package:
THT
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 8,2 Ω
- Res.tolerance
- 5 %
- Power rating
- 7 W
- Temp.coeff.
- 300 ppm
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Length
- 35 mm
- Width
- 9,5 mm
- Height
- 9 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- CERMET
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.