SQP500JB-0R047


image shown is a representation only
Description:
SQP500 0,047R 5% 5W TK300
Supplier:
YAGEO
Matchcode:
RWA5W0,047R5%
Rutronik No.:
WDR11455
Unit Pack:
900
MOQ:
1800
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.047 Ω
- Res.tolerance
- 5 %
- Power rating
- 5 W
- Temp.coeff.
- 300 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Length
- 22 mm
- Width
- 9.5 mm
- Height
- 9 mm
- Automotive
- NO
- Packaging
- BULK
- Technology
- CERMET
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.