SQP15AJB-150K


image shown is a representation only
Description:
SQP15A 150K 5% 15W TK300
Supplier:
YAGEO
Matchcode:
RWA15W150K5%
Rutronik No.:
WDR10679
Unit Pack:
360
MOQ:
2160
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 150K Ω
- Res.tolerance
- 5 %
- Power rating
- 15 W
- Temp.coeff.
- 300 ppm
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Length
- 48 mm
- Width
- 12,5 mm
- Height
- 12,5 mm
- Automotive
- NO
- Packaging
- BULK
- Technology
- CEMENT
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.