SQM700JB-120K


image shown is a representation only
Description:
SQM700 120K 5% 7W
Supplier:
YAGEO
Matchcode:
RWR7W120K5%
Rutronik No.:
WDR9998
Unit Pack:
700
MOQ:
1400
package:
THT
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 120K Ω
- Res.tolerance
- 5 %
- Power rating
- 7 W
- Max.oper.volt.
- 1000 V
- Min.oper.temp.
- -50 °C
- Max.oper.temp.
- 155 °C
- Length
- 13 mm
- Width
- 9 mm
- Height
- 39 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- WIREWOUND
- Pitch
- 5 mm
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.