Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Passive Components
  3. Resistors
  4. Power, Wirewound, Chassi
  5. YAGEO Power, Wirewound, Chassi

SQM10AJB-220R

YAGEO
YAGEO SQM10AJB-220R

image shown is a representation only

Description: SQM10A 220R 5% 10W TK300 Supplier: YAGEO Matchcode: RWR10W220R5% Rutronik No.: WDR12005 Unit Pack: 500 MOQ: 1000 package: THT Packaging: BULK
Datasheet Add to Project

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Resistor value
220 Ω
Res.tolerance
5 %
Power rating
10 W
Temp.coeff.
300 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
13 mm
Width
9 mm
Height
51 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CEMENT
Pitch
5 mm
IEC-Series
E24
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
34 weeks

Request or order:

Please login
0,1668 $
166,80 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Our recommendations

KRAH VHPR UL 80 V 47R K 180

VHPR UL 80 V 47R K 180

01P
  • VHPR/UL 80 V 47R 10% 80W
  • Packaging: BOX

VITROHM a YAGEO company RWF502KK-13-680RAA

RWF502KK-13-680RAA

01P
  • RWF502 680R 10% 2,2W
  • Package: 5020
  • Packaging: REEL

VITROHM a YAGEO company CRF300JT-73-10RYY

CRF300JT-73-10RYY

01P
  • CRF300 10R 5% 2,7W TK120
  • Package: THT
  • Packaging: AMMOPACK

YAGEO SQM500JB150R

SQM500JB150R

01P
  • SQM500 150R 5% 5W TK300
  • Packaging: BULK

VISHAY AC03000004709JAC00

AC03000004709JAC00

01P
  • AC03 47R 5% 3W
  • Package: THT
  • Packaging: AMMOPACK

YAGEO KNP100JR-73-47R

KNP100JR-73-47R

01P
  • KNP100 47R 5% 1W TK300
  • Package: THT
  • Packaging: REEL

VITROHM a YAGEO company KPS200JB-RD-1K5S0

KPS200JB-RD-1K5S0

01P
  • KPS200 1,5K 5% 2W
  • Package: THT
  • Packaging: BULK

VISHAY RTOP200V22R0JB

RTOP200V22R0JB

01P
  • RTOP200 22R 5% 200W TK150
  • Package: SOT-227B
  • Packaging: BOX

VITROHM a YAGEO company KVS700KB-RD-22RAA

KVS700KB-RD-22RAA

01P
  • KVS700 22R 10% 7W
  • Package: THT
  • Packaging: BULK

VISHAY CDISCCER00401183

CDISCCER00401183

01P
  • CERAMIC CENTERING DISCS
  • Package: ACCESSORIE
  • Packaging: BULK

VISHAY GBS302S04228KLX000

GBS302S04228KLX000

01P
  • GBS30/100 0,22R 10% 90W
  • Packaging: BULK

VITROHM a YAGEO company CRP200JT-52-1R8AA

CRP200JT-52-1R8AA

01P
  • CRP200 1,8R 5% 2W TK120
  • Packaging: AMMOPACK

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit