SMDJ36CA/TR7
image shown is a representation only
Description:
TVS DIODE BI 0,065KW 36V DO-214AB
Supplier:
YAGEO
Matchcode:
SMDJ36CA/TR7
Rutronik No.:
DTRL13553
Unit Pack:
500
MOQ:
5000
package:
DO-214AB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-214AB
- PowerDissipati
- 0.065 kW
- Application
- BIDIRECT
- Breakdown-V(BR)
- 40 V
- Automotive
- AEC-Q(100)
- Clamping voltag
- 58.1 V
- Stand-off V Vwm
- 36 V
- Serie
- SMDJ
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.