SMDJ28A/TR13


image shown is a representation only
Description:
TVS-DIODE UNI 3,0KW 28V SMD
Supplier:
YAGEO
Matchcode:
SMDJ28A/TR13
Rutronik No.:
DTRL13088
Unit Pack:
3000
MOQ:
3000
package:
SMC
Packaging:
REEL
- Application
- 3,0
- Stand-off V Vwm
- UNIDIRECTI V
- Breakdown-V(BR)
- 28 V
- Tolerance
- 33 %
- Automotive
- NO
- Package
- SMC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.