SMDJ18CA/TR13


image shown is a representation only
Description:
TVS-DIODE BI 3,0KW 18V SMD
Supplier:
YAGEO
Matchcode:
SMDJ18CA/TR13
Rutronik No.:
DTRL13614
Unit Pack:
3000
MOQ:
3000
package:
DO-214AB
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Pwr Dissipation
- 3 kW
- Application
- BIDIRECT.
- Stand-off V Vwm
- 18 V
- Breakdown-V(BR)
- 22 V
- Clamping voltag
- 32.4 V
- Serie
- SMDJ
- Automotive
- NO
- Package
- DO-214AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.