SMD2016B050TF


image shown is a representation only
Description:
0.55A 60V 2016 resettable fuse
Supplier:
YAGEO
Matchcode:
SMD2016B050TF
Rutronik No.:
FUSE11744
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Termination
- SMT
- I(HOLD)
- 0.550 A
- Voltage
- 60 V
- Dimension
- 2016
- I(MAX)
- 20 A
- Approvals
- UL
- Series
- SMD2016
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.