SMD1210B005TF


image shown is a representation only
Description:
0.05A 30V 1210 resettable fuse
Supplier:
YAGEO
Matchcode:
SMD1210B005TF
Rutronik No.:
FUSE11262
Unit Pack:
3000
MOQ:
15000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- I(HOLD)
- 0.05 A
- Voltage
- 30 V
- Dimension
- 1210
- Version
- SMD
- I(MAX)
- 10 A
- Approvals
- UL
- Series
- SMD1210
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.