SMAJ40CA-HP6AT/13
image shown is a representation only
Description:
TVS-DIODE BI 0,6KW 100A SMA
Supplier:
YAGEO
Matchcode:
SMAJ40CA-HP6AT/13
Rutronik No.:
DTRL14808
Unit Pack:
5000
MOQ:
15000
package:
DO-214AC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-214AC
- PowerDissipati
- 0.6 kW
- Application
- I/O Interf
- Breakdown-V(BR)
- 49.10 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 64.5 V
- Stand-off V Vwm
- 40 V
- Serie
- SMAJ
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.