SMAJ36CA-HP6AT/13
image shown is a representation only
Description:
TVS-DIODE BI 600W 36V SMA
Supplier:
YAGEO
Matchcode:
SMAJ36CA-HP6AT/13
Rutronik No.:
DTRL14809
Unit Pack:
1000
MOQ:
15000
package:
DO-214AC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-214AC
- PowerDissipati
- 0.7 kW
- Application
- BIDIRECT
- Breakdown-V(BR)
- 44.2 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 58.1 V
- Stand-off V Vwm
- 36 V
- Serie
- SMAJ
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.