RT0805BRB073K65L


image shown is a representation only
Description:
RT0805 3,65K 0,1% 0,125W TK10
Supplier:
YAGEO
Matchcode:
TF08053,65K0,1%
Rutronik No.:
WPR4696
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 3,65K Ω
- Package
- 0805
- Res.tolerance
- 0.1 %
- Power rating
- 0.125 W
- Temp.coeff.
- 10 ppm
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.